• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 2701502 Sensor/actuator recess-mount plug M8 No. of pins (RJ): 4.5 1 pc(s)

1/2
Product type
Sensor/actuator recess-mount plug
No. of pins
4.5
Thread type connection side
M8
Type
2701502
Connection
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

M8 Sensor/actuator rear panel connector, 4.5-pin, M8, print

  • Made in GermanyProtection class mounting IP65, IP67, IP68More than 100 mating cycles
  • This text is machine translated.

Our service for you

Technical specifications

Type

2701502

Product type

Sensor/actuator recess-mount plug

No. of pins

4.5

Connection

Print

Thread type connection side

M8

Thread type (wiring and installation)

M8

IP65

IP67

IP68

Manufacturer part #

2701502

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2807370 BKL Electronic 2701502 Sensor/actuator recess-mount plug M8 No. of pins (RJ): 4.5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2807370 BKL Electronic 2701502 Sensor/actuator recess-mount plug M8 No. of pins (RJ): 4.5 1 pc(s)

Description

Hints

Printed circuit board mounting

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)