• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 2803003 Cable cutting scissors 8 mm²

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Cable cutting scissors

Manufacturer part #

2803003

Wire hardness cross section (max.)

8 mm²

Documents & Downloads

Datasheet

Datasheet 3208548 BKL Electronic 2803003 Cable cutting scissors 8 mm²

User & Safety Instructions

User & Safety Instructions 3208548 BKL Electronic 2803003 Cable cutting scissors 8 mm²

Description

Crimping tool for assembling PV4 photovoltaic plug contacts.

This text is machine translated.

Features

  • Compatible conductor cross-sections: 2.5mm² to 8mm²
  • Suitable for: Copper cable, aluminum cable
  • Not suitable for: Steel cable, steel rope
  • Special features: Ergonomic anti-slip design, compact, spring mechanism for precise opening and closing

Hints

CAUTION!
Never work on cables or plugs that are live.

What kind of Wire & Cable Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)