
1/2
Image similar
Control lead
3 x
25 m
0.14 mm²
LiYY
3.20 mm
Yes
Without colour repetition
unshielded
No
1506002/25
Grey
PVC
PVC
Copper wire, blank, 18 x 0.10 mm
No
300 V
In accordance with DIN VDE 0482
3 x 0.14 mm²
LiYY
LiYY
300 V
LiYY
3 x 0.14 mm²
Datasheet 605105 BKL Electronic LiYY Control lead 3 x 0.14 mm² Grey 1506002/25 25 m
User & Safety Instructions 605105 BKL Electronic LiYY Control lead 3 x 0.14 mm² Grey 1506002/25 25 m
€ 89.57*
The necessary accessories are required to use the article as described.