
Image similar
Pin strip, straight
Pin strip (precision)
1
20
20
2.54 mm
Black
Circular
1000 V AC
3 A
3 A
Gold plated
Copper alloy
PPS
3.60 mm
3.20 mm
Yes
(L x W x H) 50.80 x 11.0 x 2.54 mm
Perpendicular (to the PCB)
10120536
No
1 pc(s)
11.0 mm
2.54 mm
50.80 mm
Yes
+125 °C
-55 °C
10120536
3 A
-
Datasheet 741307 BKL Electronic Pin strip (precision) No. of rows: 1 Pins per row: 20 10120536 1 pc(s)