• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic Pin strip (standard) No. of rows: 1 Pins per row: 10 10120526 1 pc(s)

1/2
Image similar
Connector type
Pin strip, right angle
Product type
Pin strip (standard)
No. of rows
1
Total number of pins
10
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.30 / piece)
€ 0.30
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BKL Electronic Pin strip (standard) No. of rows: 1 Pins per row: 10 10120526 1 pc(s)

  • Gold-plated

Our service for you

Technical specifications

Connector type

Pin strip, right angle

Product type

Pin strip (standard)

No. of rows

1

Pins per row

10

Total number of pins

10

CS

2.54 mm

Connection

Print

Factory colour

Black

Pin shape

Rectangular

Nominal current

3 A

Nominal current - rounded value

3 A

Contact surface

Gold plated

Contact material

Copper alloy

Case material

Thermoplastic material

Pin Ø

0.635 mm

Pin length (receptacle)

4.50 mm

Pin length (PCB)

3.30 mm

Separable

Yes

Dim

(L x W x H) 25.40 x 8.31 x 5.84 mm

Manufacturer part #

10120526

Industrial packaging

No

Content

1 pc(s)

Width

8.31 mm

Height

5.84 mm

Length

25.40 mm

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-55 °C

Type

10120526

Nominal current (details)

3 A

Connection

-

Documents & Downloads

Datasheet

Datasheet 741346 BKL Electronic Pin strip (standard) No. of rows: 1 Pins per row: 10 10120526 1 pc(s)

User & Safety Instructions

User & Safety Instructions 741346 BKL Electronic Pin strip (standard) No. of rows: 1 Pins per row: 10 10120526 1 pc(s)

Description

For vertical mounting as a cable connector or PCB connector strip. Range of application: For printed circuit · for ribbon plug connectors · for the free wiring · for " Wire Wrap" - Connections · Detachable.

More interesting products

(*All information is plus legal VAT)