
Number
Minimum order quantity: 7
Total (€ 0.54 / piece)
€ 3.78
incl. VAT
14-day return policy included
Highlights & Details
BKL Electronic Pin strip (standard) No. of rows: 1 Pins per row: 20 10120528 1 pc(s)
- Gold-plated
Our service for you
Technical specifications
- Connector type
Pin strip, right angle
- Product type
Pin strip (standard)
- No. of rows
1
- Pins per row
20
- Total number of pins
20
- CS
2.54 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Rectangular
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact surface
Gold plated
- Contact material
Copper alloy
- Case material
Thermoplastic material
- Pin Ø
0.635 mm
- Pin length (receptacle)
4.50 mm
- Pin length (PCB)
3.30 mm
- Separable
Yes
- Dim
(L x W x H) 50.80 x 8.31 x 5.84 mm
- Manufacturer part #
10120528
- Industrial packaging
No
- Content
1 pc(s)
- Width
8.31 mm
- Height
5.84 mm
- Length
50.80 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
10120528
- Nominal current (details)
3 A
- Connection
-
Documents & Downloads
Datasheet
Datasheet 741359 BKL Electronic Pin strip (standard) No. of rows: 1 Pins per row: 20 10120528 1 pc(s)
Description
For vertical mounting as a cable connector or PCB connector strip. Range of application: For printed circuit · for ribbon plug connectors · for the free wiring · for " Wire Wrap" - Connections · Detachable.























