
Number
Minimum order quantity: 5
Total (€ 0.98 / piece)
€ 4.90
incl. VAT
14-day return policy included
Highlights & Details
BKL Electronic Pin strip (standard) No. of rows: 1 Pins per row: 40 10120183 1 pc(s)
- Gold-plated
Our service for you
Technical specifications
- Connector type
Pin strip, straight
- Product type
Pin strip (standard)
- No. of rows
1
- Pins per row
40
- Total number of pins
40
- CS
2.54 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Rectangular
- Nominal voltage
600 V
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact surface
Gold plated
- Contact material
Copper alloy
- Case material
Polyester
- Pin length (receptacle)
5.80 mm
- Pin length (PCB)
2.50 mm
- Separable
No
- Dim
(L x W x H) 101.6 x 10.80 x 2.54 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
10120183
- Industrial packaging
No
- Content
1 pc(s)
- Width
10.80 mm
- Height
2.54 mm
- Length
101.6 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
10120183
- Nominal current (details)
3 A
- Connection
-
Documents & Downloads
Datasheet
Datasheet 741146 BKL Electronic Pin strip (standard) No. of rows: 1 Pins per row: 40 10120183 1 pc(s)
Description
For vertical mounting as a cable connector or PCB connector strip. Areas of application: For printed circuit board · For strip cable - plug connector · For free wiring · Separable

























