
1/2
Image similar
Pin strip, right angle
Pin strip (standard)
1
5
5
2.54 mm
Black
Rectangular
3 A
3 A
Gold plated
Copper alloy
Thermoplastic material
0.635 mm
4.50 mm
3.30 mm
Yes
(L x W x H) 12.70 x 8.31 x 5.84 mm
10120522
No
1 pc(s)
8.31 mm
5.84 mm
12.70 mm
Yes
+105 °C
-55 °C
10120522
3 A
-
Datasheet 741319 BKL Electronic Pin strip (standard) No. of rows: 1 Pins per row: 5 10120522 1 pc(s)