
Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 4.47
incl. VAT
14-day return policy included
Highlights & Details
Female header single row 16-pin, angled, gold plated, grid 2.54mm, cannot be separated
- Content 1 pc(s)
- No. of rows 1
- Pins per row 16
Our service for you
Technical specifications
- Packaging type
Tray
- Connector type
Power strip, right angle
- Product type
SIL socket (standard)
- No. of rows
1
- Pins per row
16
- Total number of pins
16
- CS
2.54 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Rectangular
- Nominal voltage
600 V
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact surface
Gold plated
- Contact material
Brass
- Case material
PBT
- Pin length (PCB)
3.26 mm
- Separable
No
- Connector orientation
Parallel (to the PCB)
- Manufacturer part #
10122217
- Socket depth
2.50 mm
- Content
1 pc(s)
- Height
8.50 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
10122217
Documents & Downloads
Datasheet
Datasheet 2356428 BKL Electronic SIL socket (standard) No. of rows: 1 Pins per row: 16 10122217 1 pc(s) Tray































