

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Power strip, straight
SIL socket (standard)
1
20
20
2.54 mm
Black
600 V
3 A
3 A
Gold plated
Copper alloy
PBT
0.40 mm
3.30 mm
Yes
(L x W x H) 50.8 x 6.8 x 5.5 mm
Perpendicular (to the PCB)
10120828
3.5 mm
No
1 pc(s)
6.8 mm
5.5 mm
50.8 mm
Yes
+105 °C
-40 °C
10120828
3 A
-
Datasheet 741293 BKL Electronic SIL socket (standard) No. of rows: 1 Pins per row: 20 10120828 1 pc(s)