
1/2
Image similar
Power strip, straight
SIL socket (standard)
1
36
36
2.54 mm
Black
Rectangular
600 V
3 A
3 A
Gold plated
Copper alloy
Polyester
0.70 mm
2.80 mm
No
(L x W x H) 91.44 x 8.50 x 2.50 mm
Perpendicular (to the PCB)
10120802
4.2 mm
No
1 pc(s)
8.50 mm
2.50 mm
91.44 mm
Yes
+105 °C
-40 °C
10120802
Fibreglass reinforced polyamide
Straight
3 A
1 x 36
-
Datasheet 740668 BKL Electronic SIL socket (standard) No. of rows: 1 Pins per row: 36 10120802 1 pc(s)