• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic SIL socket (standard) No. of rows: 2 Pins per row: 25 10120816 1 pc(s)

1/2
Image similar
Connector type
Power strip, straight
Product type
SIL socket (standard)
No. of rows
2
Total number of pins
50
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Double-row socket connector RM 2.54 mm

  • Gold plated

Our service for you

Technical specifications

Connector type

Power strip, straight

Product type

SIL socket (standard)

No. of rows

2

Pins per row

25

Total number of pins

50

CS

2.54 mm

Connection

Print

Factory colour

Black

Pin shape

Rectangular

Nominal voltage

600 V

Nominal current

3 A

Nominal current - rounded value

3 A

Contact material

Copper alloy

Case material

Polyester

Pin Ø

0.60 mm

Pin length (PCB)

3.20 mm

Separable

No

Dim

(L x W x H) 64.00 x 11.70 x 5.00 mm

Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

10120816

Socket depth

6.20 mm

Industrial packaging

No

Content

1 pc(s)

Width

11.70 mm

Height

5.00 mm

Length

64.00 mm

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

10120816

Material (details)

Fibreglass reinforced polyamide

Type

Straight

Nominal current (details)

3 A

Connection

-

Documents & Downloads

Datasheet

Datasheet 741214 BKL Electronic SIL socket (standard) No. of rows: 2 Pins per row: 25 10120816 1 pc(s)

Description

Contacts can not be separated]

More interesting products

(*All information is plus legal VAT)