• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Black & Decker Mains Lawn mower + cutting height adjustment 1800 W Cutting width (max.) 42 cm

1/10
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electric lawnmower, 1800W, 42cm, bike handle

  • Powerful 1,800 W electric mower with 42 cm cutting width for large lawns up to 800 m²
  • Ergonomic bicycle handle design allows uniform pressure distribution and simple control
  • Comfortable switch in the grip area for simple and controlled start-up
  • Optimised cut quality and grass absorption by winged knife design
  • 50 L grass collecting basket with fill level indicator: Large capacity and indicates when the container needs to be emptied
  • 6-fold central cutting height adjustment (20 - 70 mm) with only one hand grip
  • Foldable handle and carrying handles for easy storage / easy transportation

Technical specifications

  • Cutting height adjustment: Central, 6-fold (20 - 70 mm)
  • Idle speed MIN-1: 3500
  • Blade length: 42 cm
Product type

Lawn mower

Operating type

Mains

Features

+ cutting height adjustment

Operating voltage

230 V

1800 W

Cutting width (max.)

42 cm

Cutting depth

20 - 70 mm

Blade depth setting

3 x

Collector

50 l

Weight

18420 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415103 Black & Decker Mains Lawn mower + cutting height adjustment 1800 W Cutting width (max.) 42 cm

Description

Electric lawnmower, 1800W, 42cm, bicycle handle, 50 l collection bag

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)