• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Black & Decker Mains Lawn mower + cutting height adjustment, Mulcher 2000 W Cutting width (max.) 48 cm

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Electric lawnmower, 2000W, 48 cm, 3-in-1

  • Powerful 2000 W electric mower with 48 cm cutting width for large lawn areas
  • 3-in-1 functionality: Basket mode for minimum rework, side emptying for easy constriction or mulching mode for enriching the soil with nutrients
  • 50 L grass collecting basket: Large capacity and easy to empty
  • 7-fold central cutting height adjustment (38-100 mm) with only one hand grip
  • EdgeMax: For extremely close-up mowing
  • Foldable handles and carrying handle for easy storage and easy transportation

Technical specifications

  • EdgeMax: Yes
  • Cutting height adjustment: Central, 7-way (38 - 100 mm)
  • Idle speed MIN-1: 3500
Product type

Lawn mower

Operating type

Mains

Features

+ cutting height adjustment

Mulcher

Operating voltage

230 V

2000 W

Cutting width (max.)

48 cm

Cutting depth

38 - 100 mm

Blade depth setting

7 x

Collector

50 l

Weight

23300 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415105 Black & Decker Mains Lawn mower + cutting height adjustment, Mulcher 2000 W Cutting width (max.) 48 cm

Description

2000W Electric Lawn mower, 48 cm, 3-in-1, 50 l collecting bag

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)