• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Black & Decker Mains Lawn thatcher + wheels Working width 30 cm

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

BLACK + Decker Cable-Scarifier, 32 cm working width, 1100 W

  • Powerful 1,200 W motor for effective verticing and ventilation of the lawn
  • Practical 3-in-1 function: In addition to scarifying and ventilating, the cut material can be collected and disposed of directly in the catching bag
  • Additional fan roller: The machine can be converted from the scarifier to the fan in a few simple steps
  • Central working depth adjustment: Individual and comfortable adjustment to the ground and vegetation through 5-fold adjustable work depth (-8 to +10 mm)
  • 30 cm cutting width: Ideal suitable for medium-sized lawns up to 300 m²
  • Generous 35 l catching bag enables longer working inserts without a later collecting of the cut material
  • This text is machine translated.

Technical specifications

Product type

Lawn thatcher

Features

+ wheels

Operating type

Mains

Operating voltage

230 V

1200 W

Motor type

Universal

Working width

30 cm

Collector

35 l

Weight

13 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3666003 Black & Decker Mains Lawn thatcher + wheels Working width 30 cm

What kind of Scarifiers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.