• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Professional GP-SA 36/40 Li BL-Solo, PXC Li-ion Rechargeable battery Lawn thatcher Working width 40 cm

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 495.00 / piece)
€ 495.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Einhell professional battery-scarifier fan GP-SA 36/40 Li BL-Solo PXC

  • Battery Power with PXC - part of the innovative Power X-Change battery platform
  • Powerful brushless motor - brushless motor for more Power and longer running time with 10 years motor guarantee after registration
  • Double twin pack for 1,100 m² - 4 battery slots for double running time and working on large lawns
  • Battery indicator on the handle - LED battery charge level indicator directly on the guide rail
  • Knife roller with 40 cm working width - width, ball-bearing knife roller with 18 knives made of robust stainless steel
  • Fan roller with 52 claws - Ball bearing fan roll with 40 cm work width and 52 claws made of durable stainless steel
  • Tool-free roller change - rollers can be replaced quickly and easily with just a few hand grips
  • 3-in-1 device - Lawn dethatcher - Ventilation - Catch: Including large nylon catching bag
  • Adjustable working depth - Lever for easy adjustment of the working depth and transport position to protect the knife roller
  • Adjustable guide rail - height-adjustable guide rail for ergonomic working by quick-release lever
  • Robust steel deck - Chassis made of durable and durable steel for professional use
  • Space-saving storage - Integrated carry handle and foldable handle for the simple transport and the space-saving storage
  • Without rechargeable battery - Battery and charger not included

Technical specifications

Product type

Lawn thatcher

Operating type

Rechargeable battery

Operating voltage

2 x 18 V

Motor type

Brushless

Blade depth setting

Zentral x

Working width

40 cm

Technology

Li-ion

Collector

45 l

Weight

18.5 kg

Battery voltage

18 V

No. of power packs included

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3754317 Einhell Professional GP-SA 36/40 Li BL-Solo, PXC Li-ion Rechargeable battery Lawn thatcher Working width 40 cm

Warranty Terms

Warranty Terms 3754317 Einhell Professional GP-SA 36/40 Li BL-Solo, PXC Li-ion Rechargeable battery Lawn thatcher Working width 40 cm

Description

The Einhell Professional Battery Scarifier Fan GP-SA 36/40 Li BL-Solo provides intensive lawn care on large areas up to 1,100 m². As part of the Power X-Change battery platform, it can be combined with all the batteries of the platform and offers wireless freedom. The device is powered by an Einhell brushless motor. This brushless motor offers more power and a longer operating time than the conventional carbon brush motors. After online registration, 10 years warranty applies on the brushless motor. Thanks to double-twin-pack technology there are four battery slots available: Two batteries provide power to the device simultaneously, two more are ready to extend the running time. The LED battery charge level indicator on the guide rail provides information about the current battery status at all times. With a working width of 40 cm and the ball-bearing knife roller with 18 robust stainless steel blades an efficient processing of even large surfaces is possible. The central 3-stage working depth setting permits a precise adjustment, without damaging the sensitive grass roots. The tool-less roller change enables the quick use of the fan roll with 52 claws included in the delivery. In combination with the included catching bag, the battery-operated scarifier fan GP-SA 36/40 Li BL-Solo becomes a practical 3-in-1 device for scarifying, airing and catching. Height-adjustable, fold-away guide rail with quick tensioners is provided for comfort and ergonomics. The durable steel deck of the Lawn thatcher is particularly stable, durable and easy to clean. An integrated carrying handle facilitates transport and the parking position protects the knife roller during transport and storage. The delivery takes place without battery and charger, which are available separately.

This text is machine translated.

Features

  • Member of the Power X-Change family, 2x 18 V batteries required
  • Twin-pack technology: 2x 18 V Power X-Change batteries - more Power
  • Double Twin Pack: 4 battery slots for double running time
  • Brushless motor - more Power and longer running time
  • Brushless – 10 years motor guarantee after registration
  • LED battery charge level indicator on the guide rail
  • Ball-bearing knife roller with 18 stainless steel blades
  • Tool-free change of roller
  • 3-stage central adjustment of working depth
  • Transportation position to protect knives
  • Folding guide rail with quick-release lever
  • Height-adjustable guide rail with extra parking position
  • Robust, durable steel deck
  • Integrated handle
  • With 6 bits. Knife and ventilation roller
  • With 6 bits. Debris bag (45 liter volume)
  • Recommended for lawns up to 1100 m² (depending on battery)
  • Supplied without battery and charger (sold separately)

Scope of delivery

  • Knife roller, fan roller, catching bag

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 564.99*

What kind of Scarifiers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.