
Highlights & Details
Einhell Power X-Change battery scarifier fan GC-SC 36/31 Li-Solo
- Ball-bearing knife roller
- 8 double knives made of stainless steel
- 3-stage work depth setting with transport position
- Recommended for lawns up to 300 m²
Technical specifications
- Number of knives: 8 double knives
- Working depth setting: 3-stage + transport position
- Wheel diameter front/rear: 180 mm / 100 mm
- Product type
Lawn thatcher
- Features
Rear ejection
Height-adjustable folding handle
w/o battery
- Operating type
Rechargeable battery
- RPM
3100 U/min
- Suitable for
300 qm²
- Blade depth setting
3 x
- Working width
31 cm
- Technology
Li-ion
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2298464 Einhell GC-SC 36/31 Li – Solo Power X-Change Li-ion Rechargeable battery Lawn thatcher Rear ejection, Height-adjustable
Information
Information 2298464 Einhell GC-SC 36/31 Li – Solo Power X-Change Li-ion Rechargeable battery Lawn thatcher Rear ejection, Height-adjustable
Warranty Terms
Warranty Terms 2298464 Einhell GC-SC 36/31 Li – Solo Power X-Change Li-ion Rechargeable battery Lawn thatcher Rear ejection, Height-adjustable
Description
This text is machine translated.
Features
- Member of the Power X-Change family, 2x 18 V battery requiredPowerful in-line motorBall bearing mounted knife roller with 8 double blades made of stainless steel3-stage setting of working depth with transport positionFold-out and height-adjustable guide rail
Scope of delivery
- 1x rechargeable battery lawn thatcher GC-SC 36/31 Li
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 214.97*
What kind of Scarifiers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























