• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell GC-SA 36/31 Li-Solo Li-ion Rechargeable battery Lawn thatcher, Lawn aerator Adjustable handle, + wheels, w/o bat

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Einhell cordless Lawn thatcher GC-SA 36/31 Li-Solo PXC

  • Battery Power with PXC - part of the innovative Power X-Change battery platform
  • 36 V Power for 500 m² Twin Pack Technology: 2x 18 V battery for powerful use on medium-sized lawns
  • 31 cm working width - ball-bearing knife roller with 8 double blades made of robust stainless steel
  • 2 in 1: Lawn and ventilation - Including high-quality fan roller with 45 claws made of stainless steel
  • Expandable to the 3-in-1 device - Lawn dethatcher - Catch: Separately available nylon catching bag
  • Adjustable working depth - Lever for easy adjustment of the working depth and transport position to protect the knife roller
  • Adjustable guide rail - height-adjustable guide rail for ergonomic working
  • Space-saving storage - Integrated carry handle and foldable handle for the simple transport and the space-saving storage
  • Wheel that protects the lawn - Durable design with impact-resistant, robust plastic casing and lawn-protecting wheels
  • Without rechargeable battery - Battery and charger not included

Technical specifications

Product type

Lawn thatcher

Features

Adjustable handle

+ wheels

w/o battery

w/o charger

Operating type

Rechargeable battery

Operating voltage

36 V

Motor type

Brush motor

Blade depth setting

3 x

Working width

31 cm

Technology

Li-ion

Weight

7.84 kg

Battery voltage

18 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3796566 Einhell GC-SA 36/31 Li-Solo Li-ion Rechargeable battery Lawn thatcher, Lawn aerator Adjustable handle, + wheels, w/o bat

Warranty Terms

Warranty Terms 3796566 Einhell GC-SA 36/31 Li-Solo Li-ion Rechargeable battery Lawn thatcher, Lawn aerator Adjustable handle, + wheels, w/o bat

Description

The Einhell cordless scarifier fan GC-SA 36/21 Li-Solo provides healthy, well-maintained lawns on surfaces up to 500 m². As a member of the Power X-Change battery platform, it offers wireless freedom and can be combined with all PXC batteries and chargers. For maximum performance the 36 V twin-pack technology combines the Power of two 18-V batteries – in this way the lawn can be processed thoroughly. With a working width of 31 cm and the ball-bearing knife roller with 8 double knives made of stainless steel it reliably removes moss and lawn felt. A fan roller with 45 claws is supplied for lawn ventilation. The working depth can be adjusted centrally in three steps (-3, -6 and -9 mm) and in a parking position to protect the knife or fan roller during transport and storage. A fold-out and height-adjustable handle ensures ergonomic working and space-saving storage. Thanks to large-area, lawn-protecting wheels is protected, while the robust plastic casing provides for stability and durability. Optionally, the battery-operated scarifier fan can be extended with a separately available snap-in basket. Supplied without battery and charger, also available separately, for example as a practical starter kit.

This text is machine translated.

Features

  • Member of the Power X-Change family, 2x 18 V batteries required
  • Twin-pack technology: 2x 18 V Power X-Change batteries – more Power
  • 3-stage working depth setting with transport position
  • 2-in-1 Combined device: Lawn thatcher and air out
  • Ball-bearing knife roller with 8 stainless steel double blades
  • Ball bearing mounted fan roller with 45 claws
  • Fold-out and height-adjustable guide rail
  • Grass protecting, large-area wheels
  • Impact resistant, robust plastic housing
  • Optionally expandable with catching basket
  • Recommended for lawns up to 500 m² (depending on battery)
  • Supplied without battery and charger (sold separately)

Scope of delivery

  • Knife roller, fan roller

What kind of Scarifiers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.