• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell GC-SC 18/28 Li-Solo Li-ion Rechargeable battery Lawn thatcher Working width 280 mm

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery lawn thatcher GC-SC 18/28 Li-Solo

  • Member of the Power X-Change familyEinhell brushless motorBrushless electric motor

Technical specifications

Product type

Lawn thatcher

Operating type

Rechargeable battery

Motor type

Brushless Motor

Working width

280 mm

Technology

Li-ion

Weight

6.65 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2533466 Einhell GC-SC 18/28 Li-Solo Li-ion Rechargeable battery Lawn thatcher Working width 280 mm

Information

Information 2533466 Einhell GC-SC 18/28 Li-Solo Li-ion Rechargeable battery Lawn thatcher Working width 280 mm

Warranty Terms

Warranty Terms 2533466 Einhell GC-SC 18/28 Li-Solo Li-ion Rechargeable battery Lawn thatcher Working width 280 mm

Description

The GC-SC 18/28 Li-Solo rechargeable battery lawn thatcher offers wireless freedom in the home green and garden. One for all is the motto of the Power X-Change family: The batteries in the system series can be used together. The battery lawn thatcher is powered by a brushless electric motor. The ball-bearing knife roller works powerful and yet is easy to race with the 12 rotating knives through the green. The 3-stage work depth setting with transport position ensures comfortable use. The guide bar can be folded and height-adjusted and can thus be ideally adjusted to the user. The large wheels protect the lawn. The working width is 280 mm. The impact-resistant plastic housing is designed for durability. The battery lawn thatcher can be optionally extended as a 3in1 combination device with fan roller and catching basket. Depending on the battery used, the lawn thatcher is recommended for up to 200 square meters.

This text is machine translated.

Features

  • Member of the Power X-Change family, 1x18V battery requiredEinhell brushless motor - with brushless electric motorBall-bearing roller with 12 rotating blades3-stage work depth setting with transport positionFolding and height-adjustable guide barLawn-protecting, large wheelsImpact-resistant plastic housingOptionally expandable to 3in1 combi-device (fan roller/basket)Recommended for lawns up to 200 m² (battery dependant)Supplied without battery and charger (sold separately)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 235.96*

What kind of Scarifiers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.