• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 3405941 GC-SC 18/28 Li Lawn thatcher replacement cylinder Compatible with (details) Einhell battery lawn thatche

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Lawn thatcher blades GC-SC 18/28 Li

  • 24 stainless steel claws
  • The image depicts a symbol featuring a stylised steel bar with the text 'LONG LIFE HIGH-GRADE STEEL', emphasising durability.

Technical specifications

Product type

Lawn thatcher replacement cylinder

Compatible with (details)

Einhell battery lawn thatcher GC-SC 18/28 Li

Weight

82 g

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618508 Einhell 3405941 GC-SC 18/28 Li Lawn thatcher replacement cylinder Compatible with (details) Einhell battery lawn thatche

Warranty Terms

Warranty Terms 2618508 Einhell 3405941 GC-SC 18/28 Li Lawn thatcher replacement cylinder Compatible with (details) Einhell battery lawn thatche

Description

The battery-scarifier fan provides with the help of the fan roller for a better water permeability and a simple nutrient absorption of the lawn surface. The replacement fan roller with 24 claws made of durable stainless steel can be used especially with the Einhell battery-lawn thatcher GC-SC 18/28 Li.

This text is machine translated.

Features

  • Enables easy nutrient absorption of the lawnProvides better water permeability of the lawn surfaceSuitable for Einhell battery scarifier fan GC-SC 18/28 LiFan roller with 24 claws made of durable stainless steel

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 180.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.