• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 3405961 Lüfterwalze GE-SC 36/35 Li Lawn thatcher replacement cylinder Compatible with (details) 2748949.Einhell

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Einhell Scarifier accessories Fan roller GE-SC 36/35 Li

  • Robust ball-bearing fan roller24 claws made of sturdy stainless steel
  • '35 cm' is shown beneath a diagram indicating the width between two rectangular pads around a central block.
  • '24 CLAWS' in bold type underneath a stylised image of eight claws breaking through a black band.
  • Black and white graphic of a durable steel drill bit with the text 'Long Life High-Grade Steel' underneath.

Technical specifications

  • 24 claw
Product type

Lawn thatcher replacement cylinder

Compatible with (details)

2748949.Einhell cordless lawn thatcher GE-SA 36/35 Li

2748948.Einhell cordless Lawn thatcher GE-SC 36/35 Li

2748987.Einhell electric Lawn thatcher GE-SA 1435/1

Weight

0.85 kg

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859927 Einhell 3405961 Lüfterwalze GE-SC 36/35 Li Lawn thatcher replacement cylinder Compatible with (details) 2748949.Einhell

Warranty Terms

Warranty Terms 2859927 Einhell 3405961 Lüfterwalze GE-SC 36/35 Li Lawn thatcher replacement cylinder Compatible with (details) 2748949.Einhell

Description

The original Einhell fan roller is suitable for scarifiers, especially for the powerful Einhell battery-operated scarifier fans GE-SC 36/35 Li, GE-SA 36/35 Li and the electric Scarifier fan GE-SA 1435/1. The ball-bearing fan roller is also an accessory and a spare part for the cordless scarifier fan. Fitted with 24 robust claws made of stainless steel, the fan roll works with a work width of 35 cm in the grass scars. This makes the fan roller perfect for gentle care of your home lawn. The assembly and dismantling of the fan roller is done completely without tools on the Einhell rechargeable Lawn thatcher blades GE-SC 36/35 Li.

This text is machine translated.