• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 3405960 Fangsack GE-SC 36/35 Li Lawn thatcher grass catcher Compatible with (details) 2748949.Einhell cordless l

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Lawn thatcher replacement cylinder back GE-SC 36/35 Li

  • Capacity: 28 literEasy to install and remove
  • '281' in black script on a white background, surrounded by a black and white frame.

Technical specifications

Product type

Lawn thatcher grass catcher

Compatible with (details)

2748949.Einhell cordless lawn thatcher GE-SA 36/35 Li

2748948.Einhell cordless Lawn thatcher GE-SC 36/35 Li

2748987.Einhell electric Lawn thatcher GE-SA 1435/1

Weight

1.2 kg

Factory colour

Black

Collector

28 l

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859926 Einhell 3405960 Fangsack GE-SC 36/35 Li Lawn thatcher grass catcher Compatible with (details) 2748949.Einhell cordless l

Warranty Terms

Warranty Terms 2859926 Einhell 3405960 Fangsack GE-SC 36/35 Li Lawn thatcher grass catcher Compatible with (details) 2748949.Einhell cordless l

Description

The original Einhell catching bag is suitable for Scarifiers, especially for the powerful Einhell battery-operated Lawn thatcher GE-SC 36/35 Li, GE-SA 36/35 Li and the electric Lawn thatcher GE-SA 1435/1. The robust catching bag is also an accessory and a spare part for the cordless scarifier. The catching bag has a capacity of 28 liters and can be easily mounted and dismantled. Thanks to the practical accessories, grass or foam residues must no longer be collected laboriously in retrospect, as these land in the collection bag directly while working with the battery-operated Lawn thatcher.

This text is machine translated.