• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 3421112 3421112 Lawn mower grass catcher

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Lawn mower grass catcher

Operating type

Manual

Weight

550 g

Collector

26 l

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2251545 Einhell 3421112 3421112 Lawn mower grass catcher

Warranty Terms

Warranty Terms 2251545 Einhell 3421112 3421112 Lawn mower grass catcher

Description

The Einhell Fingbasket is a convenient accessory and spare part for hand-held lawn mowers. The basket is especially suitable for the Einhell hand-operated lawnmowers GE-HM 38 S, GE-HM 38 S-F, N-HM 38 and GHR-E 38. The robust basket has a capacity of 26 liters. In the grass catcher, the green cut is collected cleanly. This means that the grass remains do not have to be collected with the rake.

This text is machine translated.

Features

  • Catch basket for Einhell hand-lawn mowerSuitable for hand-held lawn mowers GE-HM 38 S, GE-HM 38 S-F, N-HM 38 and GHR-E 38Basket volume: 26 litersPractical accessories or spare part to catch the green cut

Scope of delivery

  • 1x grass catcher GE-HM 38 S