• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 3405962 Messerwalze GE-SC 36/35 Li Lawn thatcher replacement blades Compatible with (details) 2748949.Einhell co

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Einhell Scarifier accessories Blade roller GE-SC 36/35 Li

  • Robust, ball-bearing knife rollerRoller with 16 stainless steel blades
  • '35 cm' positioned left of a symbol that shows a location description.
  • '16 Claws' Logo: Black claws slice through a horizontal stripe, with the text '16 CLAWS' in capital letters beneath.
  • 'LONG LIFE HIGH-GRADE STEEL' in bold letters beneath a stylised black saw blade graphic.

Technical specifications

  • 16 blade
Product type

Lawn thatcher replacement blades

Compatible with (details)

2748949.Einhell cordless lawn thatcher GE-SA 36/35 Li

2748948.Einhell cordless Lawn thatcher GE-SC 36/35 Li

2748987.Einhell electric Lawn thatcher GE-SA 1435/1

Weight

1.04 kg

Factory colour

Silver (metallic)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859928 Einhell 3405962 Messerwalze GE-SC 36/35 Li Lawn thatcher replacement blades Compatible with (details) 2748949.Einhell co

Warranty Terms

Warranty Terms 2859928 Einhell 3405962 Messerwalze GE-SC 36/35 Li Lawn thatcher replacement blades Compatible with (details) 2748949.Einhell co

Description

The original Einhell knife roller is suitable for Scarifiers, especially for the powerful Einhell Battery Lawn thatcher GE-SC 36/35 Li, GE-SA 36/35 Li and the electric Lawn thatcher GE-SA 1435/1. The ball-bearing blade roller is also an accessory and a spare part for the cordless scarifier. Fitted with 16 robust blades made of stainless steel, the knife roller works with a working width of 35 cm in the grass scar. The blade roller is therefore perfect for gentle care of your home lawn. The mounting and dismantling of the knife roller is done completely without tools on the Einhell rechargeable Lawn thatcher GE-SC 36/35 Li.

This text is machine translated.