• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 3405940 GC-SC 18/28 Li Lawn thatcher grass catcher Compatible with (details) Einhell battery lawn thatcher GC-SC

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lawn thatcher grass catcher GC-SC 18/28 Li

  • 20 litre
  • '201' on a white square background.

Technical specifications

Product type

Lawn thatcher grass catcher

Compatible with (details)

Einhell battery lawn thatcher GC-SC 18/28 Li

Weight

0.56

Factory colour

Black

Collector

20 l

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618425 Einhell 3405940 GC-SC 18/28 Li Lawn thatcher grass catcher Compatible with (details) Einhell battery lawn thatcher GC-SC

Warranty Terms

Warranty Terms 2618425 Einhell 3405940 GC-SC 18/28 Li Lawn thatcher grass catcher Compatible with (details) Einhell battery lawn thatcher GC-SC

Description

The catching bag can be used with the Einhell battery-scarifier-fan GC-SC 18/28 Li and is a useful accessory, which can be easily attached and removed again easily. The catching bag holds up to 20 liters of green cut.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 177.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.