• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Black Rock 2-1 Wallet Booklet Samsung Galaxy S26 Black 232429

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Black Rock 2-1 Wallet Booklet

  • Wallet cover 16 cm (6.3") Samsung
  • Artificial leather, plastic, polycarbonate (PC), polyurethane (PU), thermoplastic polyurethane (TPU)
  • Black
  • Card holder
  • This text is machine translated.

Technical specifications

  • Case type: Wallet
  • Material: Artificial leather, plastic, polycarbonate (PC), polyurethane (PU), thermoplastic polyurethane (TPU)
Product type

Booklet

Compatible with

Samsung

Compatible with

Galaxy S26

Suitable for

16 cm (6,3")

Factory colour

Black

Suitable for

16 cm (6,3")

Compatible with

Samsung

Quantity per pack

1 Stück(e)

Card pocket

yes

Package weight

184 g

Built-in battery

no

Number of card pockets

3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765913 Black Rock 2-1 Wallet Booklet Samsung Galaxy S26 Black 232429

Description

Features

  • Removable cover
  • Durable, robust material
  • 3 card pockets
  • Compartment for banknotes
  • Good protection
  • Safe magnetic closure
  • High-quality metal logo

Scope of delivery

  • 1 booklet "2-1 Wallet"

More interesting products

(*All information is plus legal VAT)