• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Black Rock 2-1 Wallet Cover Samsung Galaxy A57 5G Black 00080293

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Black Rock 2-1 Wallet Cover

  • Perfectly fitting cover with removable wallet protects the Samsung Galaxy A57 5G against scratches
  • Removable cover
  • Durable, robust material
  • 3 card pockets
  • Compartment for banknotes
  • Good protection
  • Safe magnetic closure
  • High-quality metal logo
  • This text is machine translated.

Technical specifications

  • Case type: Wallet
  • Material: Polycarbonate (PC), plastic, polyurethane (PU), thermoplastic polyurethane (TPU)
Product type

Cover

Compatible with

Samsung

Compatible with

Galaxy A57 5G

Suitable for

17 cm (6,7")

Factory colour

Black

Suitable for

17 cm (6,7")

Compatible with

Samsung

Quantity per pack

1 Stück(e)

Card pocket

yes

Built-in battery

no

Number of card pockets

3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3744157 Black Rock 2-1 Wallet Cover Samsung Galaxy A57 5G Black 00080293

Description

Scope of delivery

  • 1 booklet "2-1 Wallet"

More interesting products

(*All information is plus legal VAT)