• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Black Rock 360° Glass Cover Apple iPhone 15 Pro Black Inductive charging, Shockproof 1310TGC02

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Black Rock 360° Glass Cover

  • - Fitting cover protects this AppleiPhone 15 Pro against scratches
  • - Genuine carbon coating
  • - Very high-quality aluminum camera protection
  • - High-quality metal frame
  • - Access to all buttons and entrances
  • - Unrestricted operation of the entire display
  • - 360° all-round protection
  • - Wireless charging compatible
  • - Trouble-free magnetic lock
  • - Ultra thin: Back 0.7 mm, front 0.5 mm

Technical specifications

Product type

Cover

Compatible with

Apple

Compatible with

iPhone 15 Pro

Factory colour

Black

Material

Plastic

Features

Inductive charging

Shockproof

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2979746 Black Rock 360° Glass Cover Apple iPhone 15 Pro Black Inductive charging, Shockproof 1310TGC02

Description

Features

  • Colour: Black, Series: Cover 360° Glass, Material: Plastic, For terminal brand: Apple, Smartphone: AppleiPhone 15 Pro

Scope of delivery

  • - 1 Cover "360° Glass"
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)