• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Black Rock 360° Glass Cover Samsung Galaxy A57 5G Black, Transparent 00080295

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Black Rock 360° Glass Cover

  • Tight-fitting cover protects the Samsung Galaxy A57 5G against scratches
  • Very high-quality metal
  • Access to all buttons and inputs
  • Full operation of the entire display
  • 360° all-round protection
  • Wireless charging compatible
  • Interference-free magnetic closure
  • Ultra thin: Rear side 0.7 mm, front side 0.5 mm
  • This text is machine translated.

Technical specifications

  • Case type cover
  • Material: Aluminium, glass, polycarbonate (PC)
Product type

Cover

Compatible with

Samsung

Compatible with

Galaxy A57 5G

Suitable for

17 cm (6,7")

Factory colour

Black

Transparent

Suitable for

17 cm (6,7")

Compatible with

Samsung

Wireless charging

yes

Quantity per pack

1 Stück(e)

Built-in screen cover

yes

Built-in battery

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3744181 Black Rock 360° Glass Cover Samsung Galaxy A57 5G Black, Transparent 00080295

Description

Scope of delivery

  • 1 cover "360° glass"

More interesting products

(*All information is plus legal VAT)