• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Black Rock Air Robust Cover Apple iPhone 13 Mini Transparent Shockproof 1160ARR01

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Black Rock Air Robust Cover

  • Fitted cover protects the Apple iPhone 13 mini against scratches and gives it an individual style
  • Robust, transparent PC case with TPU pads
  • Shock-absorbing airspace cushion technology
  • TPU pads for extra protection
  • additional shock-damping
  • This text is machine translated.

Technical specifications

Product type

Cover

Compatible with

Apple

Compatible with

iPhone 13 Mini

Factory colour

Transparent

Material

Plastic

Features

Shockproof

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2472434 Black Rock Air Robust Cover Apple iPhone 13 Mini Transparent Shockproof 1160ARR01

Description

Features

  • Colour: Transparent.
  • Color: Transparent
  • Product range: Mobile phone/smartphone
  • Series: Cover Air robust
  • Material: Plastic
  • for display size 13.72 cm (5.4")
  • for end-user brand: Apple
  • suitable for smartphone: Apple iPhone 13 mini

More interesting products

(*All information is plus legal VAT)