• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Black Rock Booklet "2-1 Wallet" für Apple iPhone 16e, Schwarz Booklet Apple iPhone 16e, iPhone 17e Black 00229689

1/3
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Black Rock Booklet "2-1 Wallet" für Apple iPhone 16e, Schwarz Booklet

  • - Form-fitting cover with removable wallet protects the Apple iPhone 16e from scratches
  • - Removable cover
  • - Durable, robust material
  • - 3 card pockets
  • - Compartment for banknotes
  • - Good protection
  • - Secure magnetic lock
  • - High-quality metal logo
  • This text is machine translated.

Technical specifications

  • Case type: Wallet
  • Material: Plastic, polycarbonate (PC), polyurethane (PU), thermoplastic polyurethane (TPU)
Product type

Booklet

Compatible with

Apple

Compatible with

iPhone 16e

iPhone 17e

Suitable for

15,5 cm (6,1")

Factory colour

Black

Suitable for

15,5 cm (6,1")

Compatible with

Apple

Easy to apply

yes

Quantity per pack

1 Stück(e)

Card pocket

yes

Desktop stand

yes

Built-in battery

no

Number of card pockets

3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436622 Black Rock Booklet "2-1 Wallet" für Apple iPhone 16e, Schwarz Booklet Apple iPhone 16e, iPhone 17e Black 00229689

Description

Features

  • Colour: Black, color: Black, material: Plastic, polycarbonate (PC), polyurethane (PU), Thermoplastic polyurethane (TPU), type of lock: magnetic lock, suitable for: smartphone, Apple iPhone 16e

Scope of delivery

  • - 1 booklet "2-1 Wallet"

More interesting products

(*All information is plus legal VAT)