• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Black Rock Booklet "2-1 Wallet" für Samsung Galaxy A56 5G, Schwarz Booklet Samsung Galaxy A56 5G Black 00229668

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Black Rock Booklet "2-1 Wallet" für Samsung Galaxy A56 5G, Schwarz Booklet

  • - Fitting cover with removable wallet protects the Samsung Galaxy A56 5G against scratches
  • - Removable cover
  • - Durable, robust material
  • - 3 card pockets
  • - Compartment for banknotes
  • - Good protection
  • - Secure magnetic lock
  • - High-quality metal logo
  • This text is machine translated.

Technical specifications

  • Folio case type
  • Material: Plastic, polycarbonate (PC), polyurethane (PU), thermoplastic polyurethane (TPU)
Product type

Booklet

Compatible with

Samsung

Compatible with

Galaxy A56 5G

Suitable for

17 cm (6,7")

Factory colour

Black

Suitable for

17 cm (6,7")

Compatible with

Samsung

Easy to apply

yes

Quantity per pack

1 Stück(e)

Card pocket

yes

Desktop stand

yes

Built-in battery

no

Number of card pockets

3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436617 Black Rock Booklet "2-1 Wallet" für Samsung Galaxy A56 5G, Schwarz Booklet Samsung Galaxy A56 5G Black 00229668

Description

Features

  • Colour: Black, color: Black, material: Plastic, polycarbonate (PC), polyurethane (PU), Thermoplastic polyurethane (TPU), type of lock: magnetic lock, suitable for: smartphone, Samsung Galaxy A56 5G

Scope of delivery

  • - 1 booklet "2-1 Wallet"

More interesting products

(*All information is plus legal VAT)