• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Black Rock Booklet Samsung Galaxy A17 Black 00037373

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Black Rock Booklet

  • Maximum protection for the Samsung Galaxy A17 from dirt and scratches
  • Booklet with textured exterior, case with rubber finish surface
  • Microfiber inside to protect the smartphone display
  • Integrated card compartment
  • Access to buttons and connections
  • This text is machine translated.

Technical specifications

Product type

Booklet

Compatible with

Samsung

Compatible with

Galaxy A17

Suitable for

17 cm (6,7")

Factory colour

Black

Material

Polyurethane

Suitable for

17 cm (6,7")

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3476935 Black Rock Booklet Samsung Galaxy A17 Black 00037373

Description

Features

  • Colour: Black, color: Black, material: Polyurethane (PU), thermoplastic polyurethane (TPU), type of seal: Flap seal, Suitable for: Smartphone, Smartphone: Samsung Galaxy A17

Scope of delivery

  • Slim Folio booklet

More interesting products

(*All information is plus legal VAT)