• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Black Rock Booklet "Slim Folio" für Apple iPhone 16e, Schwarz Booklet Apple iPhone 16e, iPhone 17e Black 00229688

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Black Rock Booklet "Slim Folio" für Apple iPhone 16e, Schwarz Booklet

  • - Optimum protection for the Apple iPhone 16e from dirt and scratches
  • - Booklet with structured outer material, case with rubber finish surface
  • - Microfiber inside to protect the smartphone display
  • - Integrated card slot
  • - Access to buttons and connections
  • This text is machine translated.

Technical specifications

  • Folio case type
  • Material: Polycarbonate (PC), polyurethane (PU), thermoplastic polyurethane (TPU)
Product type

Booklet

Compatible with

Apple

Compatible with

iPhone 16e

iPhone 17e

Suitable for

15,5 cm (6,1")

Factory colour

Black

Suitable for

15,5 cm (6,1")

Compatible with

Apple

Easy to apply

yes

Quantity per pack

1 Stück(e)

Card pocket

yes

Desktop stand

yes

Built-in battery

no

Number of card pockets

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436621 Black Rock Booklet "Slim Folio" für Apple iPhone 16e, Schwarz Booklet Apple iPhone 16e, iPhone 17e Black 00229688

Description

Features

  • Colour: Black, color: Black, material: Polycarbonate (PC), polyurethane (PU), thermoplastic polyurethane (TPU), Shutter type: flip lock, suitable for: smartphone, Apple phone 16e

Scope of delivery

  • - 1 booklet "Slim Folio"

More interesting products

(*All information is plus legal VAT)