• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Black Rock Cover "Hybrid Case" für Apple iPhone 16e, Schwarz Cover Apple iPhone 16e, iPhone 17e Black 00229681

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Black Rock Cover "Hybrid Case" für Apple iPhone 16e, Schwarz Cover

  • - Two-component protective case with MagSafe functionality and semi-transparent back
  • - Scratch protection¨your mobile phone
  • - Matt, transparent Ru¨back side
  • - Integrated knob¨pf
  • - Support¨t net magnetic charging
  • - Soft, non-slip and shearing edges¨Anti-slip edges
  • - Raised camera ring
  • This text is machine translated.

Technical specifications

  • Case type cover
  • Material: Polycarbonate (PC), thermoplastic polyurethane (TPU)
Product type

Cover

Compatible with

Apple

Compatible with

iPhone 16e

iPhone 17e

Suitable for

15,5 cm (6,1")

Factory colour

Black

Suitable for

15,5 cm (6,1")

Compatible with

Apple

Wireless charging

yes

Easy to apply

yes

Quantity per pack

1 Stück(e)

Card pocket

no

Desktop stand

no

Built-in battery

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436647 Black Rock Cover "Hybrid Case" für Apple iPhone 16e, Schwarz Cover Apple iPhone 16e, iPhone 17e Black 00229681

Description

Features

  • Colour: Black, color: Black, material: Polycarbonate (PC), thermoplastic polyurethane (TPU), suitable for: Smartphone, Smartphone Apple iPhone 16e

Scope of delivery

  • - 1 Cover "Hybrid Case"

More interesting products

(*All information is plus legal VAT)