• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Black Rock Cover "Hybrid Case" für Samsung Galaxy S25, Schwarz Cover Samsung Galaxy S25 Black Inductive charging 0022967

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Black Rock Cover "Hybrid Case" für Samsung Galaxy S25, Schwarz Cover

  • - Two-component protective case with semi-transparent back
  • - Scratch protection¨your mobile phone
  • - Increased camera protection
  • - Matt, transparent Ru¨back side
  • - Support¨wireless charging
  • - Soft, non-slip and shearing edges¨Anti-slip edges
  • This text is machine translated.

Technical specifications

  • Maximum screen size: 15.8 cm (6.2")
  • Case type cover
  • Material: Polycarbonate (PC), thermoplastic polyurethane (TPU)
Product type

Cover

Compatible with

Samsung

Compatible with

Galaxy S25

Factory colour

Black

Material

Polycarbonate (PC)

Features

Inductive charging

Compatible with

Samsung

Wireless charging

yes

Easy to apply

yes

Quantity per pack

1 Stück(e)

Card pocket

no

Desktop stand

no

Built-in battery

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436640 Black Rock Cover "Hybrid Case" für Samsung Galaxy S25, Schwarz Cover Samsung Galaxy S25 Black Inductive charging 0022967

Description

Features

  • Colour: Black, color: Black, material: Polycarbonate (PC), thermoplastic polyurethane (TPU), suitable for: Smartphone, Samsung smartphone Galaxy S25

Scope of delivery

  • - 1 Cover "Hybrid Case"

More interesting products

(*All information is plus legal VAT)