• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Black Rock Cover "Hybrid Case" für Samsung Galaxy S25 Ultra, Schwarz Cover Samsung Galaxy S25 Ultra Black Inductive char

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Black Rock Cover "Hybrid Case" für Samsung Galaxy S25 Ultra, Schwarz Cover

  • - Two-component protective case with semi-transparent back
  • - Scratch protection¨your mobile phone
  • - Matt, transparent Ru¨back side
  • - Support¨wireless charging
  • - Soft, non-slip and shearing edges¨Anti-slip edges
  • - Increased camera protection
  • This text is machine translated.

Technical specifications

  • Case type cover
  • Material: Polycarbonate (PC), thermoplastic polyurethane (TPU)
Product type

Cover

Compatible with

Samsung

Compatible with

Galaxy S25 Ultra

Suitable for

17,5 cm (6,9")

Factory colour

Black

Material

PC

Features

Inductive charging

Suitable for

17,5 cm (6,9")

Compatible with

Samsung

Wireless charging

yes

Quantity per pack

1 Stück(e)

Built-in battery

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436644 Black Rock Cover "Hybrid Case" für Samsung Galaxy S25 Ultra, Schwarz Cover Samsung Galaxy S25 Ultra Black Inductive char

Description

Features

  • Colour: Black, color: Black, material: Polycarbonate (PC), thermoplastic polyurethane (TPU), suitable for: Smartphone, Smartphone Samsung Galaxy S25 Ultra

Scope of delivery

  • - 1 Cover "Hybrid Case"

More interesting products

(*All information is plus legal VAT)