• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Black Rock Cover "Robust Carbon" für Apple iPhone 16e, Schwarz Cover Apple iPhone 16e, iPhone 17e Black 00229685

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Black Rock Cover "Robust Carbon" für Apple iPhone 16e, Schwarz Cover

  • - Fitting cover protects the Apple iPhone 16e against scratches and gives it an individual style
  • - Keeps your smartphone from falling
  • - Active-Air-Technology: Protection zones for absorption of impact energy in the event of a fall
  • - MPT Molecular Technology: Dampens and distributes the vibrations of a shock evenly
  • - Anti-slip structure for perfect handling
  • This text is machine translated.

Technical specifications

  • Case type cover
  • Material: Polycarbonate (PC)
Product type

Cover

Compatible with

Apple

Compatible with

iPhone 16e

iPhone 17e

Suitable for

15,5 cm (6,1")

Factory colour

Black

Suitable for

15,5 cm (6,1")

Compatible with

Apple

Easy to apply

yes

Quantity per pack

1 Stück(e)

Card pocket

no

Desktop stand

no

Built-in battery

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436650 Black Rock Cover "Robust Carbon" für Apple iPhone 16e, Schwarz Cover Apple iPhone 16e, iPhone 17e Black 00229685

Description

Features

  • Colour: Black, color: Black, material: Aramide, polycarbonate (PC), thermoplastic polyurethane (TPU), Compatible with: smartphone, Apple iPhone 16e phone

Scope of delivery

  • - 1 'Robust Carbon' cover

More interesting products

(*All information is plus legal VAT)