• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Black Rock Hybrid Case Cover Samsung Galaxy A37 5G Black 00037342

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Black Rock Hybrid Case Cover

  • Two-component protective sleeve with semi-transparent back side
  • Scratch protection¨your mobile phone
  • Plastic knob¨pf
  • Soft, non-slip and flexible¨Guiding edges
  • Plastic camera ring
  • This text is machine translated.

Technical specifications

  • Case type cover
  • Material: Plastic, polycarbonate (PC), thermoplastic polyurethane (TPU)
Product type

Cover

Compatible with

Samsung

Compatible with

Galaxy A37 5G

Suitable for

17 cm (6,7")

Factory colour

Black

Material

Plastic

Suitable for

17 cm (6,7")

Compatible with

Samsung

Quantity per pack

1 Stück(e)

Built-in battery

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3744184 Black Rock Hybrid Case Cover Samsung Galaxy A37 5G Black 00037342

Description

Scope of delivery

  • 1 Cover " Hybrid Case"

More interesting products

(*All information is plus legal VAT)