• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Black Rock Mag Urban Case Cover Apple iPhone 17 Black MagSafe compatibility 00038555

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Black Rock Mag Urban Case Cover

  • - Fitting cover protects the Apple iPhone 17 against scratches and gives it an individual style
  • - MagSafe-compatible
  • - Integrated aligned magnetic ring enables wireless charging
  • - Flexible silicone case
  • - Anti-skid surface for pleasant haptics
  • - Raised edges avoid scratches on the display
  • - Ultra slim design
  • - Access to all buttons and accesses
  • - Contains plant-based material
  • - Antibacterial effect to protect against bacterial growth
  • This text is machine translated.

Technical specifications

Product type

Cover

Compatible with

Apple

Compatible with

iPhone 17

Factory colour

Black

Material

Silicone

Features

MagSafe compatibility

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3474303 Black Rock Mag Urban Case Cover Apple iPhone 17 Black MagSafe compatibility 00038555

Description

Features

  • Colour: Black, color: Black, material: Silicon, suitable for: Smartphone, Smartphone: Apple iPhone 17

Scope of delivery

  • - 1 cover "Mag Urban Case"

More interesting products

(*All information is plus legal VAT)