• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Black Rock Robust Carbon Cover Apple iPhone 14 Black Shockproof 1200RRC02

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Black Rock Robust Carbon Cover

  • Tight-fitting cover protects the Apple iPhone 14 against scratches and gives it a unique style
  • Protect your smartphone from falling damage
  • Active-Air-Technology: Protection zones for absorption of impact energy in the event of a fall
  • MPT molecular technology: Dampens and distributes the vibrations of a shock evenly
  • Anti-skid structure for perfect handling
  • This text is machine translated.

Technical specifications

Product type

Cover

Compatible with

Apple

Compatible with

iPhone 14

Factory colour

Black

Material

Polycarbonate (PC)

Thermoplastic polyurethane

Features

Shockproof

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2626121 Black Rock Robust Carbon Cover Apple iPhone 14 Black Shockproof 1200RRC02

Description

Features

  • Colour, black
  • Hue: Black
  • Product range: Mobile phone/smartphone
  • Series: Cover Robust Real Carbon
  • Material: Plastic
  • For terminal brand: Apple
  • Suitable for: Smartphone
  • Smartphone: Apple iPhone 14

Scope of delivery

  • 1 cover robust carbon

More interesting products

(*All information is plus legal VAT)