Fitted cover protects the Apple iPhone 14 Pro Max against scratches and gives it an individual styleReal carbon insert on PC plateAnti-slip structure for perfect handlingSoft TPU frame for easy installationAdditional shock-absorbing micro-profileElevated TPU-frame schu¨the displayultra-du¨nnes designAccess to buttons and inputs
This text is machine translated.
Technical specifications
Product type
Cover
Compatible with
Apple
Compatible with
iPhone 14 Pro Max
Factory colour
Black
Material
Thermoplastic polyurethane
Features
Shockproof
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2626119 Black Rock Robust Carbon Cover Apple iPhone 14 Pro Max Black Shockproof 1230RRC02
Features
Colour, black
Hue: Black
Product range: Mobile phone/smartphone
Series: Cover Protective Real Carbon
Material: Plastic
For terminal brand: Apple
Suitable for: Smartphone
Smartphone: Apple iPhone 14 Pro Max
Scope of delivery
1 Cover robust Carbon
Description
Features
Colour, black
Hue: Black
Product range: Mobile phone/smartphone
Series: Cover Protective Real Carbon
Material: Plastic
For terminal brand: Apple
Suitable for: Smartphone
Smartphone: Apple iPhone 14 Pro Max
Scope of delivery
1 Cover robust Carbon
What kind of Mobile Phone Sleeves are you looking for?