• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Black Rock Robust Carbon Cover Apple iPhone 17 Black 00038669

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Black Rock Robust Carbon Cover

  • - Fitting cover protects the Apple iPhone 17 against scratches and gives it an individual style
  • - Keeps your smartphone from falling
  • - Active-Air-Technology: Protection zones for absorption of impact energy in the event of a fall
  • - MPT Molecular Technology: Dampens and distributes the vibrations of a shock evenly
  • - Anti-slip structure for perfect handling
  • This text is machine translated.

Technical specifications

Product type

Cover

Compatible with

Apple

Compatible with

iPhone 17

Factory colour

Black

Material

Thermoplastic polyurethane (TPU)

Polycarbonate (PC)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3474308 Black Rock Robust Carbon Cover Apple iPhone 17 Black 00038669

Description

Features

  • Colour: Black, color: Black, material: Polycarbonate (PC), thermoplastic polyurethane (TPU), suitable for: Smartphone, Smartphone Apple iPhone 17

Scope of delivery

  • - 1 'Robust Carbon' cover

More interesting products

(*All information is plus legal VAT)