- Optimum protection for the Apple iPhone 17 Pro Max from dirt and scratches
- Booklet with structured outer material, case with rubber finish surface
- Microfiber inside to protect the smartphone display
- Integrated card slot
- Access to buttons and connections
This text is machine translated.
Technical specifications
Product type
Booklet
Compatible with
Apple
Compatible with
iPhone 17 Pro Max
Factory colour
Black
Material
Polyurethane (PU)
Thermoplastic polyurethane (TPU)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3474398 Black Rock Slim Folio Booklet Apple iPhone 17 Pro Max Black 00080471
Features
Colour: Black, color: Black, material: Polyurethane (PU), thermoplastic polyurethane (TPU), type of seal: Flap seal, Compatible with: smartphone. Apple iPhone 17 Pro Max
Scope of delivery
- 1 booklet "Slim Folio"
Description
Features
Colour: Black, color: Black, material: Polyurethane (PU), thermoplastic polyurethane (TPU), type of seal: Flap seal, Compatible with: smartphone. Apple iPhone 17 Pro Max
Scope of delivery
- 1 booklet "Slim Folio"
What kind of Mobile Phone Sleeves are you looking for?