• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Black Rock The Classic Booklet Apple iPhone 17 Black Flip case 00177990

1/5
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Black Rock The Classic Booklet

  • - Optimum protection for the Apple iPhone 17 from dirt and scratches, since the smartphone can be used in the foldable case
  • - Booklet with structured PU cover and rear cover with rubber finish surface
  • - View the stand function for the video
  • - Magnetic fastener for secure locking and quick access
  • - Pleasant feel of the structured PU outer surface
  • - Micro-fiber inside to protect the smartphone display
  • - Integrated card slot
  • - Access to buttons and entrances
  • This text is machine translated.

Technical specifications

Product type

Booklet

Compatible with

Apple

Compatible with

iPhone 17

Factory colour

Black

Material

Polycarbonate (PC)

Polyurethane (PU)

Features

Flip case

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3474301 Black Rock The Classic Booklet Apple iPhone 17 Black Flip case 00177990

Description

Features

  • Colour: Black, color: Black, series: Classic, material: Polycarbonate (PC), polyurethane (PU), Seal type: magnetic closure, suitable for: smartphone, Apple phone 17

Scope of delivery

  • - 1 booklet "The Classic"

More interesting products

(*All information is plus legal VAT)