- Optimum protection for the Apple iPhone 17 Pro from dirt and scratches, since the smartphone can be used in the foldable case
- Booklet with structured PU cover and rear cover with rubber finish surface
- View the stand function for the video
- Magnetic fastener for secure locking and quick access
- Pleasant feel of the structured PU outer surface
- Micro-fiber inside to protect the smartphone display
- Integrated card slot
- Access to buttons and entrances
This text is machine translated.
Technical specifications
Product type
Booklet
Compatible with
Apple
Compatible with
iPhone 17 Pro
Factory colour
Black
Material
Polycarbonate (PC)
Polyurethane (PU)
Features
Flip case
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3474365 Black Rock The Classic Booklet Apple iPhone 17 Pro Black Flip case 00080421
Features
Colour: Black, color: Black, series: Classic, material: Polycarbonate (PC), polyurethane (PU), Type of closure: magnetic lock, suitable for: smartphone, Apple iPhone 17 Pro
Scope of delivery
- 1 booklet "The Classic"
Description
Features
Colour: Black, color: Black, series: Classic, material: Polycarbonate (PC), polyurethane (PU), Type of closure: magnetic lock, suitable for: smartphone, Apple iPhone 17 Pro
Scope of delivery
- 1 booklet "The Classic"
What kind of Mobile Phone Sleeves are you looking for?