• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Black Rock Ultra Thin Iced Cover Apple iPhone 17 Transparent Inductive charging 00038652

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Black Rock Ultra Thin Iced Cover

  • - Fitting cover protects the Apple iPhone 17 against scratches and gives it an individual style
  • - Semi-flexible and translucent polypropylene case with a matt finish for scratch resistance
  • - 0.3 mm thin case gets the original design of the iPhone and guarantees an exact fit
  • - Increased edge protects the camera
  • - Slim design
  • - Access to buttons and entrances
  • - Wireless charging compatible
  • This text is machine translated.

Technical specifications

Product type

Cover

Compatible with

Apple

Compatible with

iPhone 17

Factory colour

Transparent

Material

Polycarbonate (PC)

Features

Inductive charging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3474305 Black Rock Ultra Thin Iced Cover Apple iPhone 17 Transparent Inductive charging 00038652

Description

Features

  • Colour: Transparent, color: Semi-transparent, special feature: Scratch resistant, material: Polycarbonate (PC), suitable for: Smartphone, Smartphone Apple iPhone 17

Scope of delivery

  • - 1 cover "Ultra Thin Iced"

More interesting products

(*All information is plus legal VAT)