• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Black Rock Wallet 2in1 Case Apple iPhone 14 Pro Black 1212TIW02

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Black Rock Wallet 2in1 Case

  • Form-fitting wallet protects the Apple iPhone 14 Pro from scratches
  • Wireless charging compatible
  • Durable, robust material
  • 3 card pockets
  • Compartment for banknotes
  • Good protection
  • Safe magnetic closure
  • High-quality metal logo
  • Stand
  • This text is machine translated.

Technical specifications

Product type

Case

Compatible with

Apple

Compatible with

iPhone 14 Pro

Factory colour

Black

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2626156 Black Rock Wallet 2in1 Case Apple iPhone 14 Pro Black 1212TIW02

Description

Features

  • Colour, black
  • Hue: Black
  • Product range: Mobile phone/smartphone
  • Series: Wallet 2in1
  • Material: Plastic
  • Frame type: Magnetic lock
  • Suitable for: Smartphone
  • Smartphone: Apple iPhone 14 Pro

Scope of delivery

  • 1 Wallet 2in1

More interesting products

(*All information is plus legal VAT)