Fixed wheel
180 mm
170 kg
Mount
215 mm
140 x 110 mm
50 mm
Roller bearing
Solid rubber
Black
1 pc(s)
105 x 75-80 mm
not relevant
Datasheet 2165374 Blickle 10363 B-V 182R-EL-FA Fixed wheel Wheel diameter: 180 mm Load capacity (max.): 170 kg 1 pc(s)
User & Safety Instructions 2165374 Blickle 10363 B-V 182R-EL-FA Fixed wheel Wheel diameter: 180 mm Load capacity (max.): 170 kg 1 pc(s)