Fixed wheel
150 mm
400 kg
Mount
190 mm
140 x 110 mm
50 mm
Ball bearing
Polyamide 6
Natural white
1 pc(s)
105 x 75-80 mm
not relevant
€ 81.99*
€ 119.99*
€ 194.99*
€ 81.99*
€ 154.99*
€ 53.99*
€ 65.99*
€ 124.99*
€ 359.00*
€ 144.99*
Datasheet 2164767 Blickle 12542 B-PO 150K-FA Fixed wheel Wheel diameter: 150 mm Load capacity (max.): 400 kg 1 pc(s)
User & Safety Instructions 2164767 Blickle 12542 B-PO 150K-FA Fixed wheel Wheel diameter: 150 mm Load capacity (max.): 400 kg 1 pc(s)